Easter opening times here
GENIE 8-pin Microcontroller System Kits

GENIE 8-pin Microcontroller System Kits

Genie Brand: Genie

GENIE is a low-cost microcontroller programming system designed exclusively for schools and colleges. The free, user-friendly flowchart software allows you to add intelligence and control to your new and existing design projects. No separate programmer is required and downloading is via a USB or serial cable.

Available from Rapid are three exclusive kits that have been designed to provide a fun and challenging introduction to the GENIE microcontroller system.

13-6009 GENIE 08 Activity kit
This kit provides a great introduction to the GENIE system. It allows students to control two LEDs and a piezo sounder for making sounds. These outputs can be made to respond to a push switch (for sensing touch) and an LDR (for sensing light).

13-6011 GENIE 08 Project kit
This 8-pin kit is ideal for adding intelligence to student projects. It is based on an 8-pin GENIE 08 microcontroller providing off-board connections for 2 digital inputs (1 of which can also be used for sensing an analogue signal) and 3 outputs (one of which is buffered to provide medium-power output suitable for controlling lamps and small motors).

13-6012 GENIE 08 Jukebox kit
This kit allows students to have fun with 2-channel polyphonic music by making use of GENIE's unique ability to play several notes at the same time. Two LED outputs flash in time to the music. A single digital input switch is provided to control the music, such as when creating a musical box project that starts the music playing when the lid is opened.

The kits are designed to work with the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.

  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • On-screen monitoring and calibration of digital and analogue signals
  • Supports advanced I/O such as events, interrupts and infrared
  • The bare PCBs from the kits are also available, enabling the design of custom projects
  • Download cables are also available, see 13-0847 or 13-6023
Note: These kits are supplied with Version 2 GENIE microcontrollers. To program them, Circuit Wizard 3 or the free GENIE Programming Editor software is required.

Note: The GENIE Design Studio software is free to download directly from www.genieonline.com.

13-6011 GENIE 08 Project kit
Order codeDescriptionQuantity
13-6040Genie C08 Microcontroller IC1
13-6021Genie C08 project PCB1
08-0235100n 5mm Pitch ceramic disc capacitor1
11-1400220µ 10V 85° radial electrolytic1
18-0585Battery clip PP3 - end entry1
18-05643x AA Battery holder - studs1
20-01373.5mm Stereo PCB socket1
22-0107Tube (60) 8-pin 7.62mm DIL socket 1
47-31301N4001 1A 50V Silicon rectifier diode1
47-33091N4148 75V 150mA Signal diode1
55-17925mm green LED1
62-0358330R 0.25W CF resistor1
62-03701K 0.25w CF resistor1
62-039410K 0.25w CF resistor2
62-040222K 0.25w CF resistor1
62-0418100K 0.25w CF resistor1
81-0466BC548B Transistor TO-92 30V NPN TRU1

13-6012 GENIE 08 Jukebox kit
Order codeDescriptionQuantity
13-6040Genie Microcontroller IC1
13-6022Genie C08 jukebox PCB1
18-0585Battery clip PP3 - end entry1
18-05643x AA Battery holder - studs1
20-01373.5mm Stereo PCB socket1
22-0107Tube (60) 8-pin 7.62mm DIL socket1
35-0044PCB Mount piezo transducer2
55-17905mm red LED1
55-17925mm green LED1
62-0358330R 0.25W CF resistor2
62-039410K 0.25W CF resistor1
62-040222K 0.25W CF resistor1
62-0418100K 0.25W CF resistor1
78-0620Tactile switch 6 x 6mm height 4.3mm1


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C