Easter opening times here
EO EM301-T2T-PME-DCL-GSM Mini Pro3 EV Charger Tethered 7.2kw OCPP1.6, GSM

EO EM301-T2T-PME-DCL-GSM Mini Pro3 EV Charger Tethered 7.2kw OCPP1.6, GSM

EO Charging
Extended range
Order Code:

65-4413

Brand: EO Charging MPN: EM301-T2T-PME-DCL-GSM
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £487.00
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 5 weeks

The EO Mini Pro 3 has our all-new enclosure ensuring that the Mini Pro lives up to it's reputation.

The EM301-T2T-PME-DCL-GSM is a compact design which is the same size as an A5 notebook and perfect for the design-concious electric vehicle driver. It's ready for any weather, IP54 certified and operates in -25°C temperatures. No need for earth rods as the Mini Pro 3 has built-in open PEN conductor protection.

This model has a variable charging current of 6A~32A single phase 7.2kW, with a Tethered Type 2 cable and GSM connectivity..

Always connected! Wi-fi, Bluetooth and Cat 5 Ethernet connectivity as standard.



EO Mini Pro3 is compliant with the Electrical Vehicles (Smart Charge Points) Regulations 2021.

Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.


4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 215 x 140 x 100mm
Dynamic Load No
Ethernet (RJ45) Yes
IK Rating IK08
IP rating IP66
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.2kW
Residual Current Detection (RCD) No
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered Yes
Tethered Cable Length 5m
Type Electric Vehicle Charger
Weight 4.5kg
WiFi Yes

Order Code: 02-1360

MPN: EV-ULTRA3C4.0

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£3.80
350 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1364

MPN: EV-ULTRA3C4.0SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.08
50 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1365

MPN: EV-ULTRA3C6.0

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£5.13
300 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1392

MPN: EV-ULTRA3C710CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£8.35
80 in stock, despatched same dayBack-order availability date - 26/04/2025

Order Code: 65-4416

MPN: COM-0100-0001

EO Charging
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£12.49 £12.36 £12.26
22 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 02-1361

MPN: EV-ULTRA3C4.0CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.13
Out of stock450 due on 06/05/2025

Order Code: 02-1362

MPN: EV-ULTRA3C6.0CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£6.98
Available to back orderBack-order availability date - 26/04/2025

Order Code: 02-1363

MPN: EV-ULTRA3C4.0CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.62
Out of stock50 due on 28/04/2025

Order Code: 02-1366

MPN: EV-ULTRA3C6.0CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£5.63
Out of stock100 due on 23/04/2025

Order Code: 02-1367

MPN: EV-ULTRA3C6.0SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£6.32
Available to back orderBack-order availability date - 26/04/2025

Order Code: 02-1391

MPN: EV-ULTRA3C710CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£7.74
Available to back orderBack-order availability date - 26/04/2025

Order Code: 02-1393

MPN: EV-ULTRA3C716CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£12.22
Available to back orderBack-order availability date - 26/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C