Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £487.00 | £449.00 |
The EO Mini Pro 3 has our all-new enclosure ensuring that the Mini Pro lives up to it's reputation.
The EM301-T2T-PME-DCL is a compact design which is the same size as an A5 notebook and perfect for the design-concious electric vehicle driver. It's ready for any weather, IP54 certified and operates in -25°C temperatures. No need for earth rods as the Mini Pro 3 has built-in open PEN conductor protection.
This model has a variable charging current of 6A~32A single phase 7.2kW, with a Tethered Type 2 cable.
Always connected! Wi-fi, Bluetooth and Cat 5 Ethernet connectivity as standard.
Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.
4G | No |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 215 x 140 x 100mm |
Dynamic Load | No |
Ethernet (RJ45) | Yes |
IK Rating | IK08 |
IP rating | IP66 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 7.2kW |
Residual Current Detection (RCD) | No |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Single Phase |
Supply Voltage | 230V AC |
Tethered | Yes |
Tethered Cable Length | 5m |
Type | Electric Vehicle Charger |
Weight | 4.5kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In